+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCAG35LP

Guard; polyamide 6; Ø35mm; IP44; white

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCAG35LP
TME Symbol:
NSYCAG35LP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fan accessory
guard
Material
polyamide 6
Mounting hole dimensions
Ø35mm
IP rating
IP44
Colour
white
Gross weight11.9 g
Certificates
See other products in this category: Guards SCHNEIDER ELECTRIC,
*
NSYCAG35LP
15 in TME stock
Net price for quantities from 1 pcs - 6.26 USDGross price for quantities from 1 pcs - 6.26 USD
Net price for quantities from 50 pcs - 5.76 USDGross price for quantities from 50 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)