+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCAG38LP

Guard; polyamide 6; Ø38mm; IP45; RAL 7032

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCAG38LP
TME Symbol:
NSYCAG38LP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fan accessory
guard
Material
polyamide 6
Mounting hole dimensions
Ø38mm
IP rating
IP45
Colour
RAL 7032
Gross weight56.94 g
Certificates
See other products in this category: Guards SCHNEIDER ELECTRIC,
*
NSYCAG38LP
8 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.