+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCAP125LZF

Guard; steel; Cutout: 125x125mm; IP55; Body dim: 240x180x60mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCAP125LZF
TME Symbol:
NSYCAP125LZF

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fan accessory
guard
Material
steel
Mounting hole dimensions
125x125mm
IP rating
IP55
Body dimensions
240x180x60mm
Colour
RAL 7035
Gross weight1.4375 kg
Certificates
See other products in this category: Guards SCHNEIDER ELECTRIC,
*
NSYCAP125LZF
2 in TME stock
Net price for quantities from 1 pcs - 218.81 USDGross price for quantities from 1 pcs - 218.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.