+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCCOTHD

Sensor: thermostat; NC + NO; 10A; 250VAC; screw terminals; IP20

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCCOTHD
TME Symbol:
NSYCCOTHD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of sensor
thermostat
Output configuration
NC + NO
Max. operating current
10A
Max. operating voltage
250V AC
Connection
screw terminals
IP rating
IP20
Mounting
for DIN rail mounting
Range of temperature control
0...60°C
Gross weight109.4 g
Certificates
EAN code3606480152511
See other products in this category: Thermostats SCHNEIDER ELECTRIC,
*
NSYCCOTHD
1 in TME stock
Net price for quantities from 1 pcs - 28.19 USDGross price for quantities from 1 pcs - 28.19 USD
Net price for quantities from 5 pcs - 26.99 USDGross price for quantities from 5 pcs - 26.99 USD
Net price for quantities from 10 pcs - 25.99 USDGross price for quantities from 10 pcs - 25.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.