+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCR170W230VVC

Heating element: blower; heating; 177W; 230V; 75x65x90mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCR170W230VVC
TME Symbol:
NSYCR170W230VVC

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of heating element
blower
Version
heating
Heating capacity
177W
Mounting
for DIN rail mounting
Leads
clamps 2x2.5mm2
Body dimensions
75x65x90mm
Mounting rail size
TS35
Operating temperature
-40...70°C
Supply voltage
  • 230V
Gross weight363 g
Certificates
See other products in this category: Heating Elements SCHNEIDER ELECTRIC,
*
NSYCR170W230VVC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 250.68 USDGross price for quantities from 1 pcs - 250.68 USD