+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYDB1010M

Enclosure: multipurpose; X: 105mm; Y: 105mm; Z: 49mm; Spacial SDB


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYDB1010M
TME Symbol:
NSYDB1010M

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
105mm
Dimension Y
105mm
Dimension Z
49mm
Manufacturer series
Spacial SDB
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP55
Mechanical impact resistance
IK07
Dimensions
Gross weight271 g
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYDB1010M
0 in TME stock
Net price for quantities from 1 pcs - 15.39 USDGross price for quantities from 1 pcs - 15.39 USD
Net price for quantities from 10 pcs - 13.68 USDGross price for quantities from 10 pcs - 13.68 USD
Net price for quantities from 20 pcs - 12.40 USDGross price for quantities from 20 pcs - 12.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.