+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYDB88M

Enclosure: multipurpose; X: 85mm; Y: 85mm; Z: 49mm; Spacial SDB; IP55


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYDB88M
TME Symbol:
NSYDB88M

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
85mm
Dimension Z
49mm
Manufacturer series
Spacial SDB
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP55
Mechanical impact resistance
IK07
Dimensions
Gross weight188.3 g
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYDB88M
11 in TME stock
Net price for quantities from 1 pcs - 14.42 USDGross price for quantities from 1 pcs - 14.42 USD
Net price for quantities from 5 pcs - 13.22 USDGross price for quantities from 5 pcs - 13.22 USD
Net price for quantities from 10 pcs - 11.62 USDGross price for quantities from 10 pcs - 11.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs