+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYDBN88

Enclosure: multipurpose; X: 85mm; Y: 85mm; Z: 49mm; steel; grey; IP55


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYDBN88
TME Symbol:
NSYDBN88

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
85mm
Dimension Z
49mm
Enclosure material
steel
Body colour
grey
Cover colour
grey
IP rating
IP55
Mechanical impact resistance
IK07
Gross weight189.09 g
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
*
NSYDBN88
16 in TME stock
Net price for quantities from 1 pcs - 12.69 USDGross price for quantities from 1 pcs - 12.69 USD
Net price for quantities from 10 pcs - 11.28 USDGross price for quantities from 10 pcs - 11.28 USD
Net price for quantities from 50 pcs - 10.23 USDGross price for quantities from 50 pcs - 10.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs