+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYECPC15

Grommet; Ømount.hole: 90mm; PVC; Øcable: 28÷87mm; Øout: 98mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYECPC15
TME Symbol:
NSYECPC15

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
grommet
Panel cutout diameter
90mm
Body material
PVC
Cable external diameter
28...87mm
Outside diameter
98mm
Application - series/manufacturer
Thalassa PLM
Gross weight31.99 g
Certificates
See other products in this category: Grommets SCHNEIDER ELECTRIC,
*
NSYECPC15
0 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 50 pcs - 3.27 USDGross price for quantities from 50 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs