+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYECPC3

Grommet; Ømount.hole: 21.5mm; PVC; Øcable: 5÷18mm; Øout: 25mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYECPC3
TME Symbol:
NSYECPC3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
grommet
Panel cutout diameter
21.5mm
Body material
PVC
Cable external diameter
5...18mm
Outside diameter
25mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Application - series/manufacturer
Thalassa PLM
Gross weight1 g
Certificates
See other products in this category: Grommets SCHNEIDER ELECTRIC,
*
NSYECPC3
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)