+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYS3D5320

Enclosure: wall mounting; X: 300mm; Y: 500mm; Z: 200mm; Spacial S3D

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYS3D5320
TME Symbol:
NSYS3D5320

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
wall mounting
Dimension X
300mm
Dimension Y
500mm
Dimension Z
200mm
Manufacturer series
Spacial S3D
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Mechanical impact resistance
IK10
Caution!
  • without mounting plate
Gross weight6.9648 kg
Certificates
See other products in this category: Wall Mounting Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYS3D5320
0 in TME stock
Net price for quantities from 1 pcs - 198.18 USDGross price for quantities from 1 pcs - 198.18 USD
Net price for quantities from 10 pcs - 176.16 USDGross price for quantities from 10 pcs - 176.16 USD
Net price for quantities from 20 pcs - 143.13 USDGross price for quantities from 20 pcs - 143.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.