+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYS3D6525T

Enclosure: wall mounting; X: 500mm; Y: 600mm; Z: 250mm; Spacial S3D


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYS3D6525T
TME Symbol:
NSYS3D6525T

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
wall mounting
Dimension X
500mm
Dimension Y
600mm
Dimension Z
250mm
Manufacturer series
Spacial S3D
Enclosure material
steel
Body colour
grey
Cover colour
transparent
IP rating
IP66
Mechanical impact resistance
IK08
Dimensions
Gross weight13.444 kg
Certificates
See other products in this category: Wall Mounting Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYS3D6525T
0 in TME stock
Net price for quantities from 1 pcs - 362.64 USDGross price for quantities from 1 pcs - 362.64 USD
Net price for quantities from 3 pcs - 344.40 USDGross price for quantities from 3 pcs - 344.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.