+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYS3D6625

Enclosure: wall mounting; X: 600mm; Y: 600mm; Z: 250mm; Spacial S3D


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYS3D6625
TME Symbol:
NSYS3D6625

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
wall mounting
Dimension X
600mm
Dimension Y
600mm
Dimension Z
250mm
Manufacturer series
Spacial S3D
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Mechanical impact resistance
IK10
Caution!
  • without mounting plate
Gross weight15 kg
Certificates
See other products in this category: Wall Mounting Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYS3D6625
0 in TME stock
Net price for quantities from 1 pcs - 285.11 USDGross price for quantities from 1 pcs - 285.11 USD
Net price for quantities from 10 pcs - 256.28 USDGross price for quantities from 10 pcs - 256.28 USD
Net price for quantities from 20 pcs - 208.23 USDGross price for quantities from 20 pcs - 208.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.