+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYS3DB3515

Enclosure: wall mounting; X: 300mm; Y: 500mm; Z: 150mm; Spacial S3DB


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYS3DB3515
TME Symbol:
NSYS3DB3515

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
wall mounting
Dimension X
300mm
Dimension Y
500mm
Dimension Z
150mm
Manufacturer series
Spacial S3DB
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Mechanical impact resistance
IK10
Caution!
  • without mounting plate
Gross weight6.444 kg
Certificates
See other products in this category: Wall Mounting Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYS3DB3515
0 in TME stock
Net price for quantities from 1 pcs - 356.16 USDGross price for quantities from 1 pcs - 356.16 USD
Net price for quantities from 10 pcs - 322.14 USDGross price for quantities from 10 pcs - 322.14 USD
Net price for quantities from 20 pcs - 260.12 USDGross price for quantities from 20 pcs - 260.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.