+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYS3DEX3320

Enclosure: wall mounting; X: 300mm; Y: 300mm; Z: 200mm; S3DEX; steel

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYS3DEX3320
TME Symbol:
NSYS3DEX3320

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
wall mounting
Dimension X
300mm
Dimension Y
300mm
Dimension Z
200mm
Manufacturer series
S3DEX
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Mechanical impact resistance
IK10
Conform to the norm
ATEX 94/9/EC ATEX II 2GD Ex e IIC Gb ATEX II 2GD Ex tb IIIC Db IECEx
Caution!
  • without mounting plate
Gross weight4.6 kg
Certificates
See other products in this category: Wall Mounting Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYS3DEX3320
0 in TME stock
Net price for quantities from 1 pcs - 237.10 USDGross price for quantities from 1 pcs - 237.10 USD
Net price for quantities from 10 pcs - 210.76 USDGross price for quantities from 10 pcs - 210.76 USD
Net price for quantities from 20 pcs - 171.24 USDGross price for quantities from 20 pcs - 171.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.