+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYS3DEX8630

Enclosure: wall mounting; X: 600mm; Y: 800mm; Z: 300mm; PanelSeT

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYS3DEX8630
TME Symbol:
NSYS3DEX8630

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
wall mounting
Dimension X
600mm
Dimension Y
800mm
Dimension Z
300mm
Manufacturer series
PanelSeT
Enclosure material
steel
Cover material
steel
Body colour
grey
Cover colour
grey
IP rating
IP66
Mechanical impact resistance
IK10
Conform to the norm
ATEX Ex II 2 GD Ex e IIC Gb Ex tb IIIC NEMA 4X/13
Version
with cam lock
Gross weight25.5 kg
Certificates
See other products in this category: Wall Mounting Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYS3DEX8630
0 in TME stock
Net price for quantities from 1 pcs - 542.77 USDGross price for quantities from 1 pcs - 542.77 USD
Net price for quantities from 10 pcs - 413.54 USDGross price for quantities from 10 pcs - 413.54 USD
Net price for quantities from 20 pcs - 336.00 USDGross price for quantities from 20 pcs - 336.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.