+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYSBM15158

Enclosure: multipurpose; X: 150mm; Y: 150mm; Z: 80mm; Spacial SBM

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSBM15158
TME Symbol:
NSYSBM15158

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
150mm
Dimension Z
80mm
Manufacturer series
Spacial SBM
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Operating temperature
-35...80°C
Mechanical impact resistance
IK10
Gross weight1.1734 kg
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYSBM15158
26 in TME stock
Net price for quantities from 1 pcs - 68.35 USDGross price for quantities from 1 pcs - 68.35 USD
Net price for quantities from 10 pcs - 61.10 USDGross price for quantities from 10 pcs - 61.10 USD
Net price for quantities from 20 pcs - 49.64 USDGross price for quantities from 20 pcs - 49.64 USD
No. of pieces (Multiplicity: 1)