+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYSBM153012

Enclosure: multipurpose; X: 150mm; Y: 300mm; Z: 120mm; Spacial SBM

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSBM153012
TME Symbol:
NSYSBM153012

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
300mm
Dimension Z
120mm
Manufacturer series
Spacial SBM
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Operating temperature
-35...80°C
Mechanical impact resistance
IK10
Gross weight2.1 kg
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYSBM153012
0 in TME stock
Net price for quantities from 1 pcs - 106.59 USDGross price for quantities from 1 pcs - 106.59 USD
Net price for quantities from 10 pcs - 94.75 USDGross price for quantities from 10 pcs - 94.75 USD
Net price for quantities from 20 pcs - 76.98 USDGross price for quantities from 20 pcs - 76.98 USD
No. of pieces (Multiplicity: 1)