+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYSBM20208

Enclosure: multipurpose; X: 200mm; Y: 200mm; Z: 80mm; Spacial SBM

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSBM20208
TME Symbol:
NSYSBM20208

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
200mm
Dimension Z
80mm
Manufacturer series
Spacial SBM
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Operating temperature
-35...80°C
Mechanical impact resistance
IK10
Gross weight1.7351 kg
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYSBM20208
0 in TME stock
Net price for quantities from 1 pcs - 90.17 USDGross price for quantities from 1 pcs - 90.17 USD
Net price for quantities from 10 pcs - 80.15 USDGross price for quantities from 10 pcs - 80.15 USD
Net price for quantities from 20 pcs - 65.12 USDGross price for quantities from 20 pcs - 65.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.