+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYSBM306012

Enclosure: multipurpose; X: 300mm; Y: 600mm; Z: 120mm; Spacial SBM

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYSBM306012
TME Symbol:
NSYSBM306012

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
600mm
Dimension Z
120mm
Manufacturer series
Spacial SBM
Enclosure material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Operating temperature
-35...80°C
Mechanical impact resistance
IK10
Gross weight6.724 kg
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYSBM306012
0 in TME stock
Net price for quantities from 1 pcs - 163.12 USDGross price for quantities from 1 pcs - 163.12 USD
Net price for quantities from 10 pcs - 145.00 USDGross price for quantities from 10 pcs - 145.00 USD
Net price for quantities from 20 pcs - 117.81 USDGross price for quantities from 20 pcs - 117.81 USD
No. of pieces (Multiplicity: 1)