+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSZOOM500

Torch: LED; IP66; waterproof; 20lm,150lm,300lm,500lm; 45h; L: 129mm


Manufacturer: NightSearcher

Manufacturer part number:
NSZOOM500
TME Symbol:
NSZOOM500

Specification

Manufacturer
NightSearcher
Type of torch
LED
IP rating
IP66
Light source features
waterproof
Luminosity
20lm/150lm/300lm/500lm
Number of diodes
1
Nominal life
45h
Length
129mm
Diameter
38mm
Number of operation modes
3
Engineering PN
Zoom 500
Power supply
  • battery LR03 AAA 1,5V x4
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight180 g
Certificates
EAN code5060033287040

WATCH VIDEO

See other products in this category: Torches NightSearcher,
*
NSZOOM500
4 in TME stock
Net price for quantities from 1 pcs - 51.79 USDGross price for quantities from 1 pcs - 51.79 USD
Net price for quantities from 3 pcs - 46.61 USDGross price for quantities from 3 pcs - 46.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.