+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSZOOM600R

Torch: LED; IP4X; waterproof; 600lm; No.of diodes: 1; 15h; L: 135mm


Manufacturer: NightSearcher

Manufacturer part number:
NSZOOM600R
TME Symbol:
NSZOOM600R

Specification

Manufacturer
NightSearcher
Type of torch
LED
IP rating
IP4X
Light source features
waterproof
Luminosity
600lm
Number of diodes
1
Nominal life
15h
Length
135mm
Diameter
31mm
Number of operation modes
3
Engineering PN
Zoom 600
Power supply
  • rechargeable battery 3,7V 2600mAh x1
Battery/ rechargeable battery
  • rechargeable battery 3,7V 2600mAh x1
Gross weight244.2 g
Certificates
EAN code5060033288948
See other products in this category: Torches NightSearcher,
*
NSZOOM600R
7 in TME stock
Net price for quantities from 1 pcs - 50.93 USDGross price for quantities from 1 pcs - 50.93 USD
Net price for quantities from 3 pcs - 45.83 USDGross price for quantities from 3 pcs - 45.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible