+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NT-0104

Multifunction wire stripper and crimp tool; 0.5÷6mm2


Manufacturer: LANBERG

Manufacturer part number:
NT-0104

Alternative designations: Z28563

TME Symbol:
NT-0104

Specification

Manufacturer
LANBERG
Type of tool
multifunction wire stripper and crimp tool
Wire cross-section
0.5...6mm2
Kind of stripping wire
flat, round
Used for wire stripping
insulation stripping
Version
automatic
Crimp tool application
insulated connectors 0,5 - 8mm2
Gross weight349.37 g
EAN code5901969421538

WATCH VIDEO

See other products in this category: Strippers for wire & cable LANBERG,
*
NT-0104
9 in TME stock
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 3 pcs - 8.08 USDGross price for quantities from 3 pcs - 8.08 USD
Net price for quantities from 5 pcs - 7.54 USDGross price for quantities from 5 pcs - 7.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.