+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTA0505MC-R

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NTA0505MC-R
TME Symbol:
NTA0505MC-R

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Mounting
SMT
Manufacturer series
NTA
Body dimensions
15.24x11.2x6.6mm
Efficiency
69%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.53 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTA0505MC-R
0 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 100 pcs - 6.93 USDGross price for quantities from 100 pcs - 6.93 USD
Net price for quantities from 250 pcs - 6.48 USDGross price for quantities from 250 pcs - 6.48 USD
Net price for quantities from 500 pcs - 6.16 USDGross price for quantities from 500 pcs - 6.16 USD
Net price for quantities from 1000 pcs - 5.87 USDGross price for quantities from 1000 pcs - 5.87 USD
Net price for quantities from 2500 pcs - 5.58 USDGross price for quantities from 2500 pcs - 5.58 USD
Net price for quantities from 10000 pcs - 5.28 USDGross price for quantities from 10000 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.