+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTA1205MC-R

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Uout2: -5VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NTA1205MC-R
TME Symbol:
NTA1205MC-R

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Mounting
SMT
Manufacturer series
NTA
Body dimensions
15.24x11.2x6.6mm
Efficiency
69%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.53 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTA1205MC-R
0 in TME stock
Net price for quantities from 500 pcs - 5.98 USDGross price for quantities from 500 pcs - 5.98 USD
Net price for quantities from 4000 pcs - 5.48 USDGross price for quantities from 4000 pcs - 5.48 USD
Net price for quantities from 5000 pcs - 5.29 USDGross price for quantities from 5000 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.