+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTA1205MC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Uout2: -5VDC

Manufacturer: Murata Power Solutions

Manufacturer part number:
NTA1205MC
TME Symbol:
NTA1205MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Mounting
SMT
Manufacturer series
NTA
Body dimensions
15.24x11.2x6.6mm
Efficiency
69%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.53 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTA1205MC
0 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 10 pcs - 7.23 USDGross price for quantities from 10 pcs - 7.23 USD
Net price for quantities from 25 pcs - 6.85 USDGross price for quantities from 25 pcs - 6.85 USD
Net price for quantities from 50 pcs - 6.54 USDGross price for quantities from 50 pcs - 6.54 USD
Net price for quantities from 100 pcs - 6.20 USDGross price for quantities from 100 pcs - 6.20 USD
Net price for quantities from 250 pcs - 5.75 USDGross price for quantities from 250 pcs - 5.75 USD
Net price for quantities from 500 pcs - 5.40 USDGross price for quantities from 500 pcs - 5.40 USD
Net price for quantities from 1000 pcs - 5.05 USDGross price for quantities from 1000 pcs - 5.05 USD
Net price for quantities from 3000 pcs - 4.99 USDGross price for quantities from 3000 pcs - 4.99 USD
No. of pieces (Multiplicity: 1)