+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTA4153NT1G

Transistor: N-MOSFET; unipolar; 20V; 0.915A; 0.3W; SC75; ESD


Manufacturer: ONSEMI

Manufacturer part number:
NTA4153NT1G
TME Symbol:
NTA4153NT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
20V
Drain current
0.915A
Power dissipation
0.3W
Case
SC75
Gate-source voltage
±6V
On-state resistance
0.95Ω
Mounting
SMD
Gate charge
1.82nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
NTA4153NT1G
838 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 750 pcs - 0.06 USDGross price for quantities from 750 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 1500 pcs - 0.05 USDGross price for quantities from 1500 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs