+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTB082N65S3F

Transistor: N-MOSFET; unipolar; 650V; 40A; Idm: 100A; 313W; D2PAK-3


Manufacturer: ONSEMI

Manufacturer part number:
NTB082N65S3F
TME Symbol:
NTB082N65S3F

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
40A
Pulsed drain current
100A
Power dissipation
313W
Case
D2PAK-3
Gate-source voltage
±20V
On-state resistance
82mΩ
Mounting
SMD
Gate charge
81nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
NTB082N65S3F
0 in TME stock
Net price for quantities from 800 pcs - 6.04 USDGross price for quantities from 800 pcs - 6.04 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.