+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTC-03

Sensor: temperature; NTC; 10kΩ; 3m; IP67; polyetylene


Manufacturer: ZAMEL

Manufacturer part number:
NTC-03

Alternative designations: EXT10000059

TME Symbol:
NTC-03

Specification

Manufacturer
ZAMEL
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
10kΩ
Cable length
3m
IP rating
IP67
Related items
RTM-20, RTM-01, RTM-02
Body material
polyetylene
Gross weight116.22 g
EAN code5903669008149
See other products in this category: Temperature Sensors - NTC ZAMEL,
*
NTC-03
121 in TME stock
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 5 pcs - 8.71 USDGross price for quantities from 5 pcs - 8.71 USD
Net price for quantities from 10 pcs - 8.13 USDGross price for quantities from 10 pcs - 8.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs