+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE0503MC-R

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Iout: 303mA; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
NTE0503MC-R
TME Symbol:
NTE0503MC-R

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output current
303mA
Mounting
SMT
Manufacturer series
NTE
Body dimensions
12.7x11.2x6.6mm
Efficiency
74%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.53 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTE0503MC-R
0 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 100 pcs - 7.00 USDGross price for quantities from 100 pcs - 7.00 USD
Net price for quantities from 500 pcs - 6.18 USDGross price for quantities from 500 pcs - 6.18 USD
Net price for quantities from 1000 pcs - 5.76 USDGross price for quantities from 1000 pcs - 5.76 USD
Net price for quantities from 2000 pcs - 5.35 USDGross price for quantities from 2000 pcs - 5.35 USD
Net price for quantities from 2500 pcs - 5.21 USDGross price for quantities from 2500 pcs - 5.21 USD
Net price for quantities from 3000 pcs - 5.09 USDGross price for quantities from 3000 pcs - 5.09 USD
Net price for quantities from 4000 pcs - 4.94 USDGross price for quantities from 4000 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.