+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE0509MC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Iout: 111mA; SMT

Manufacturer: Murata Power Solutions

Manufacturer part number:
NTE0509MC
TME Symbol:
NTE0509MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output current
0.111A
Mounting
SMT
Manufacturer series
NTE
Body dimensions
12.7x11.2x6.6mm
Efficiency
75%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.2 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTE0509MC
0 in TME stock
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 5 pcs - 6.99 USDGross price for quantities from 5 pcs - 6.99 USD
Net price for quantities from 10 pcs - 6.68 USDGross price for quantities from 10 pcs - 6.68 USD
Net price for quantities from 25 pcs - 6.21 USDGross price for quantities from 25 pcs - 6.21 USD
Net price for quantities from 35 pcs - 6.03 USDGross price for quantities from 35 pcs - 6.03 USD
Net price for quantities from 105 pcs - 5.43 USDGross price for quantities from 105 pcs - 5.43 USD
Net price for quantities from 140 pcs - 5.27 USDGross price for quantities from 140 pcs - 5.27 USD
Net price for quantities from 175 pcs - 5.15 USDGross price for quantities from 175 pcs - 5.15 USD
Net price for quantities from 280 pcs - 4.89 USDGross price for quantities from 280 pcs - 4.89 USD
Net price for quantities from 350 pcs - 4.85 USDGross price for quantities from 350 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 35 pcs