+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE0512MC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 83mA; SMT

Manufacturer: Murata Power Solutions

Manufacturer part number:
NTE0512MC
TME Symbol:
NTE0512MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
83mA
Mounting
SMT
Manufacturer series
NTE
Body dimensions
12.7x11.2x6.6mm
Efficiency
77%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.2 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTE0512MC
0 in TME stock
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 5 pcs - 6.63 USDGross price for quantities from 5 pcs - 6.63 USD
Net price for quantities from 10 pcs - 6.35 USDGross price for quantities from 10 pcs - 6.35 USD
Net price for quantities from 25 pcs - 6.01 USDGross price for quantities from 25 pcs - 6.01 USD
Net price for quantities from 35 pcs - 5.90 USDGross price for quantities from 35 pcs - 5.90 USD
Net price for quantities from 70 pcs - 5.65 USDGross price for quantities from 70 pcs - 5.65 USD
Net price for quantities from 105 pcs - 5.50 USDGross price for quantities from 105 pcs - 5.50 USD
Net price for quantities from 175 pcs - 5.33 USDGross price for quantities from 175 pcs - 5.33 USD
Net price for quantities from 280 pcs - 5.15 USDGross price for quantities from 280 pcs - 5.15 USD
Net price for quantities from 350 pcs - 5.07 USDGross price for quantities from 350 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 35 pcs