+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE0515MC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 66mA; SMT

Manufacturer: Murata Power Solutions

Manufacturer part number:
NTE0515MC
TME Symbol:
NTE0515MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
66mA
Mounting
SMT
Manufacturer series
NTE
Body dimensions
12.7x11.2x6.6mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.2 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTE0515MC
0 in TME stock
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 5 pcs - 6.98 USDGross price for quantities from 5 pcs - 6.98 USD
Net price for quantities from 10 pcs - 6.60 USDGross price for quantities from 10 pcs - 6.60 USD
Net price for quantities from 25 pcs - 6.06 USDGross price for quantities from 25 pcs - 6.06 USD
Net price for quantities from 35 pcs - 5.87 USDGross price for quantities from 35 pcs - 5.87 USD
Net price for quantities from 70 pcs - 5.53 USDGross price for quantities from 70 pcs - 5.53 USD
Net price for quantities from 105 pcs - 5.36 USDGross price for quantities from 105 pcs - 5.36 USD
Net price for quantities from 140 pcs - 5.24 USDGross price for quantities from 140 pcs - 5.24 USD
Net price for quantities from 175 pcs - 5.17 USDGross price for quantities from 175 pcs - 5.17 USD
Net price for quantities from 525 pcs - 4.86 USDGross price for quantities from 525 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 35 pcs