+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1205MC-R

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iout: 200mA; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
NTE1205MC-R
TME Symbol:
NTE1205MC-R

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output current
0.2A
Mounting
SMT
Manufacturer series
NTE
Body dimensions
12.7x11.2x6.6mm
Efficiency
67%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.53 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTE1205MC-R
0 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 100 pcs - 7.01 USDGross price for quantities from 100 pcs - 7.01 USD
Net price for quantities from 250 pcs - 6.48 USDGross price for quantities from 250 pcs - 6.48 USD
Net price for quantities from 500 pcs - 5.99 USDGross price for quantities from 500 pcs - 5.99 USD
Net price for quantities from 1000 pcs - 5.53 USDGross price for quantities from 1000 pcs - 5.53 USD
Net price for quantities from 1500 pcs - 5.29 USDGross price for quantities from 1500 pcs - 5.29 USD
Net price for quantities from 2000 pcs - 5.15 USDGross price for quantities from 2000 pcs - 5.15 USD
Net price for quantities from 2500 pcs - 5.03 USDGross price for quantities from 2500 pcs - 5.03 USD
Net price for quantities from 3000 pcs - 4.96 USDGross price for quantities from 3000 pcs - 4.96 USD
Net price for quantities from 5000 pcs - 4.95 USDGross price for quantities from 5000 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.