+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1212MC-R

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 83mA; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
NTE1212MC-R
TME Symbol:
NTE1212MC-R

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
83mA
Mounting
SMT
Manufacturer series
NTE
Body dimensions
12.7x11.2x6.6mm
Efficiency
74%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.53 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTE1212MC-R
0 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 100 pcs - 6.95 USDGross price for quantities from 100 pcs - 6.95 USD
Net price for quantities from 250 pcs - 6.54 USDGross price for quantities from 250 pcs - 6.54 USD
Net price for quantities from 500 pcs - 6.21 USDGross price for quantities from 500 pcs - 6.21 USD
Net price for quantities from 1000 pcs - 5.84 USDGross price for quantities from 1000 pcs - 5.84 USD
Net price for quantities from 2500 pcs - 5.36 USDGross price for quantities from 2500 pcs - 5.36 USD
Net price for quantities from 3000 pcs - 5.26 USDGross price for quantities from 3000 pcs - 5.26 USD
Net price for quantities from 4000 pcs - 5.11 USDGross price for quantities from 4000 pcs - 5.11 USD
Net price for quantities from 5000 pcs - 4.98 USDGross price for quantities from 5000 pcs - 4.98 USD
Net price for quantities from 10000 pcs - 4.94 USDGross price for quantities from 10000 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.