+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE15006

IC: driver; bidirectional,motor controller; DIP12; 1A; Ch: 4

Manufacturer: NTE Electronics

Manufacturer part number:
NTE15006
TME Symbol:
NTE15006

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
driver
Kind of integrated circuit
bidirectional, motor controller
Case
DIP12
Output current
1A
Number of channels
4
Mounting
THT
Operating temperature
-25...75°C
Operating voltage
6...24V DC
Supply voltage
  • 25V DC
Gross weight3.56 g
Certificates
See other products in this category: Motor and PWM drivers NTE Electronics,
*
NTE15006
20 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 3 pcs - 2.11 USDGross price for quantities from 3 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts