+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1749-1

IC: driver; MOSFET; DIP16; 1A; Ch: 4; 36VDC; integrated TVS diodes


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1749-1
TME Symbol:
NTE1749-1

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
driver
Technology
MOSFET
Case
DIP16
Output current
1A
Number of channels
4
Integrated circuit features
integrated TVS diodes
Mounting
THT
Operating temperature
-40...150°C
Application
motors
Kind of output
push-pull
Supply voltage
  • 36V DC
Gross weight1.04 g
Certificates
See other products in this category: Motor and PWM drivers NTE Electronics,
*
NTE1749-1
87 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 3 pcs - 3.80 USDGross price for quantities from 3 pcs - 3.80 USD
Net price for quantities from 10 pcs - 3.42 USDGross price for quantities from 10 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs