+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1749

IC: driver; MOSFET; DIP16; 1A; Ch: 4; 36VDC; OUT: push-pull


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1749
TME Symbol:
NTE1749

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
driver
Technology
MOSFET
Case
DIP16
Output current
1A
Number of channels
4
Mounting
THT
Operating temperature
-40...150°C
Application
motors
Kind of output
push-pull
Supply voltage
  • 36V DC
Gross weight2.267 g
Certificates
See other products in this category: Motor and PWM drivers NTE Electronics,
*
NTE1749
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 3 pcs - 9.21 USDGross price for quantities from 3 pcs - 9.21 USD
Net price for quantities from 10 pcs - 8.08 USDGross price for quantities from 10 pcs - 8.08 USD