+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE214

Transistor: NPN; bipolar; Darlington; 60V; 10A; 2.5W; TO3P

Manufacturer: NTE Electronics

Manufacturer part number:
NTE214
TME Symbol:
NTE214

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
60V
Collector current
10A
Power dissipation
2.5W
Case
TO3P
Current gain
5k
Mounting
THT
Kind of package
bulk
Frequency
20MHz
Gross weight6.11 g
Certificates
See other products in this category: NPN THT Darlington transistors NTE Electronics,
*
NTE214
1 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs