+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE222

Transistor: N-MOSFET; unipolar; RF; 25V; 50mA; 360mW; TO72; ESD

Manufacturer: NTE Electronics

Manufacturer part number:
NTE222
TME Symbol:
NTE222

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Drain-source voltage
25V
Drain current
50mA
Power dissipation
0.36W
Case
TO72
Mounting
THT
Kind of channel
depletion
Features of semiconductor devices
dual gate
Version
ESD
Gross weight2.55 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics
*
NTE222
Product withdrawn from the offer
Use the specification table below to search for similar products