+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2388

Transistor: N-MOSFET; unipolar; 200V; 11A; Idm: 72A; 125W; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2388
TME Symbol:
NTE2388

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
11A
Pulsed drain current
72A
Power dissipation
125W
Case
TO220
Gate-source voltage
±20V
On-state resistance
0.18Ω
Mounting
THT
Kind of channel
enhancement
Gross weight2.08 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2388
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 3 pcs - 5.36 USDGross price for quantities from 3 pcs - 5.36 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 25 pcs - 4.83 USDGross price for quantities from 25 pcs - 4.83 USD