+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2556

Transistor: NPN; bipolar; Darlington; 100V; 8A; 40W; IPAK

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2556
TME Symbol:
NTE2556

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
8A
Power dissipation
40W
Case
IPAK
Current gain
4k
Mounting
THT
Kind of package
bulk
Frequency
20MHz
Gross weight1.52 g
Certificates
See other products in this category: NPN THT Darlington transistors NTE Electronics,
*
NTE2556
2 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts