+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2644

Transistor: NPN; bipolar; Darlington; 60V; 2A; 0.9W; TO92L


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2644
TME Symbol:
NTE2644

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
60V
Collector current
2A
Power dissipation
0.9W
Case
TO92L
Current gain
2k
Mounting
THT
Kind of package
bulk
Frequency
10MHz
Gross weight0.35 g
Certificates
See other products in this category: NPN THT Darlington transistors NTE Electronics,
*
NTE2644
19 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 3 pcs - 0.68 USDGross price for quantities from 3 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts