+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE275

Transistor: PNP; bipolar; Darlington; 80V; 4A; 50W; TO66

Manufacturer: NTE Electronics

Manufacturer part number:
NTE275
TME Symbol:
NTE275

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
80V
Collector current
4A
Power dissipation
50W
Case
TO66
Current gain
750...18000
Mounting
THT
Kind of package
bulk
Gross weight5.9 g
Certificates
See other products in this category: PNP THT Darlington transistors NTE Electronics,
*
NTE275
16 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts