+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE287H

Transistor: NPN; bipolar; 350V; 0.5A; 0.625W; TO92


Manufacturer: NTE Electronics

Manufacturer part number:
NTE287H
TME Symbol:
NTE287H

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
350V
Collector current
0.5A
Power dissipation
0.625W
Case
TO92
Current gain
15...200
Mounting
THT
Frequency
40...200MHz
Gross weight2.26 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE287H
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 3 pcs - 1.54 USDGross price for quantities from 3 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD