+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2942

Transistor: N-MOSFET; unipolar; 100V; 6.8A; Idm: 56A; 35W; TO220F


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2942
TME Symbol:
NTE2942

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
6.8A
Pulsed drain current
56A
Power dissipation
35W
Case
TO220F
Gate-source voltage
±20V
On-state resistance
0.16Ω
Mounting
THT
Kind of channel
enhancement
Gross weight2.19 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2942
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 3 pcs - 2.04 USDGross price for quantities from 3 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD