+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4028BT

IC: digital; BCD to decimal,decoder; CMOS; SMD; SO16; -55÷125°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4028BT
TME Symbol:
NTE4028BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
BCD to decimal, decoder
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Quiescent current
100µA
Supply voltage
  • 3...18V DC
Gross weight2.53 g
Certificates
See other products in this category: Decoders, multiplexers, switches NTE Electronics
*
NTE4028BT
Product withdrawn from the offer
Use the specification table below to search for similar products