+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4051B

IC: analog switch; demultiplexer,multiplexer; Ch: 8; DIP16; 600uA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4051B
TME Symbol:
NTE4051B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer, multiplexer
Number of channels
8
Case
DIP16
Mounting
THT
Operating temperature
-55...125°C
Quiescent current
600µA
Technology
CMOS
Supply voltage
  • 3...18V DC
Gross weight3.37 g
Certificates

WATCH VIDEO

See other products in this category: Analog multiplexers and switches NTE Electronics,
*
NTE4051B
16 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts