+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5010T1

Diode: Zener; 0.5W; 5.1V; DO35; single diode

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5010T1
TME Symbol:
NTE5010T1

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
5.1V
Case
DO35
Mounting
THT
Tolerance
±1%
Semiconductor structure
single diode
Gross weight2.13 g
Certificates

WATCH VIDEO

See other products in this category: THT Zener diodes NTE Electronics,
*
NTE5010T1
8 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 3 pcs - 1.55 USDGross price for quantities from 3 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts