+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5135A

Diode: Zener; 5W; 20V; Ø9.52x5.21mm; single diode


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5135A
TME Symbol:
NTE5135A

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
5W
Zener voltage
20V
Body dimensions
Ø9.52x5.21mm
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Gross weight2.47 g
Certificates

WATCH VIDEO

See other products in this category: THT Zener diodes NTE Electronics,
*
NTE5135A
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 3 pcs - 1.26 USDGross price for quantities from 3 pcs - 1.26 USD